Part Details for TZ425N16KOF by Infineon Technologies AG
Overview of TZ425N16KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TZ425N16KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TZ425N16KOF
|
Mouser Electronics | Discrete Semiconductor Modules 1600V 800A SINGLE RoHS: Compliant | 0 |
|
$170.5900 / $189.2500 | Order Now |
DISTI #
TZ425N16KOF
|
TME | Module: thyristor, single thyristor, 1.6kV, 425A, BG-PB501-1 Min Qty: 1 | 0 |
|
$153.2500 / $218.6300 | RFQ |
Part Details for TZ425N16KOF
TZ425N16KOF CAD Models
TZ425N16KOF Part Data Attributes
|
TZ425N16KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ425N16KOF
Infineon Technologies AG
Trigger Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 14500 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 510000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 800 A | |
Reference Standard | IEC-747-6, UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |