Part Details for TZ425N16KOFHPSA1 by Infineon Technologies AG
Overview of TZ425N16KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ425N16KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TZ425N16KOFHPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 800A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3 In Stock |
|
$170.5978 / $189.2600 | Buy Now |
DISTI #
TZ425N16KOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TZ425N16KOFHPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$204.5380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$171.3800 | Buy Now |
DISTI #
SP000096772
|
EBV Elektronik | THYR / DIODE MODULE DK (Alt: SP000096772) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZ425N16KOFHPSA1
TZ425N16KOFHPSA1 CAD Models
TZ425N16KOFHPSA1 Part Data Attributes
|
TZ425N16KOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ425N16KOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 800A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |