Part Details for TZ430N22KOFHQSA1 by Infineon Technologies AG
Overview of TZ430N22KOFHQSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ430N22KOFHQSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000860178
|
EBV Elektronik | Thyristor SCR 2.2KV 300mA 4-Pin PB501-1 Tray (Alt: SP000860178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TZ430N22KOFHQSA1
TZ430N22KOFHQSA1 CAD Models
TZ430N22KOFHQSA1 Part Data Attributes:
|
TZ430N22KOFHQSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ430N22KOFHQSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 1050A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, MODULE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 1050 A | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |