Part Details for TZ500N16KOF by Infineon Technologies AG
Overview of TZ500N16KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ500N16KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TZ500N16KOF
|
Mouser Electronics | Discrete Semiconductor Modules 1600V 1050A SINGLE RoHS: Compliant | 1 |
|
$186.4000 / $208.1100 | Buy Now |
DISTI #
TZ500N16KOF
|
TME | Module: thyristor, single thyristor, 1.6kV, 500A, BG-PB501-1 Min Qty: 1 | 0 |
|
$171.8000 / $244.6400 | RFQ |
Part Details for TZ500N16KOF
TZ500N16KOF CAD Models
TZ500N16KOF Part Data Attributes:
|
TZ500N16KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ500N16KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 500000mA I(T), 1600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Non-Repetitive Pk On-state Cur | 14000 A | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Reverse Voltage | 1600 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |