Part Details for TZ500N18KOF by Infineon Technologies AG
Overview of TZ500N18KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ500N18KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TZ500N18KOF
|
Mouser Electronics | Discrete Semiconductor Modules 1800V 1050A SINGLE RoHS: Compliant | 3 |
|
$192.2300 / $213.2600 | Buy Now |
DISTI #
TZ500N18KOF
|
TME | Module: thyristor, single thyristor, 1.8kV, 500A, BG-PB501-1 Min Qty: 1 | 0 |
|
$175.6700 / $249.4100 | RFQ |
Part Details for TZ500N18KOF
TZ500N18KOF CAD Models
TZ500N18KOF Part Data Attributes:
|
TZ500N18KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ500N18KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 1050A I(T)RMS, 500000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XXFM-X4 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 17000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1050 A | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |