Part Details for TZ800N18KOFHPSA3 by Infineon Technologies AG
Overview of TZ800N18KOFHPSA3 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ800N18KOFHPSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0891
|
Newark | Thyristor Module, 819A, 1.8Kv, Panel, Scr Module Type:Single Scr, Peak Repetitive Off-State Voltage, Vdrm:1.8Kv, Gate Trigger Current Max, Igt:250Ma, Current It Av:819A, On State Rms Current It(Rms):1.5Ka, Peak Non Rep Surge Current Rohs Compliant: Yes |Infineon TZ800N18KOFHPSA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$610.1200 | Buy Now |
DISTI #
448-TZ800N18KOFHPSA3-ND
|
DigiKey | SCR MODULE 1.8KV 1500A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$419.0400 | Buy Now |
DISTI #
TZ800N18KOFHPSA3
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TZ800N18KOFHPSA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$465.9697 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$435.3700 | Buy Now |
DISTI #
TZ800N18KOF
|
TME | Module: thyristor, single thyristor, 1.8kV, 819A, BG-PB70AT-1 Min Qty: 1 | 0 |
|
$714.1000 / $799.8900 | RFQ |
DISTI #
C1S322000461273
|
Chip1Stop | SCR Module 1800V 1500A(RMS) 35000A 4-Pin PB70AT-1 Tray RoHS: Compliant pbFree: Yes Container: Tray | 1 |
|
$397.0000 | Buy Now |
DISTI #
SP001220794
|
EBV Elektronik | Thyristors / Triacs (Alt: SP001220794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZ800N18KOFHPSA3
TZ800N18KOFHPSA3 CAD Models
TZ800N18KOFHPSA3 Part Data Attributes
|
TZ800N18KOFHPSA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ800N18KOFHPSA3
Infineon Technologies AG
Silicon Controlled Rectifier, 1500A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1500 A | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |