Part Details for TZE641 by Brother International
Results Overview of TZE641 by Brother International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZE641 Information
TZE641 by Brother International is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for TZE641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3702142
|
Farnell | 18MM BLACK ON YELLOW TAPE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8 |
|
$23.2020 / $28.0999 | Buy Now |
DISTI #
70102200
|
RS | Label Tape, Black On Yellow, 18mm Width, Laminated, Water Resistant, TZe Series | Brother International TZE641 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$31.3700 / $39.7100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
NAC | TZE641 3/4IN BLACK ON YELLOW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |