-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2412CGN#PBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD | |
DC2412A-B | Analog Devices | LTC2335-16 Demo Board - Octal, | |
LTC2412IGN#TRPBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3679
|
Newark | Product Type: Dc/Dc, Package Style: Encased, Output Power (W): 300, Input Voltage: 36-72 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TZL 150-2412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TZL150-2412
|
TME | Converter: DC/DC, 150W, Uin: 19÷32V, Uout: 12VDC, Iout: 12.5A, 50kHz Min Qty: 1 | 0 |
|
$146.9200 / $164.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy