Part Details for TZM5267B-GS08 by Vishay Intertechnologies
Results Overview of TZM5267B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZM5267B-GS08 Information
TZM5267B-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZM5267B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3795
|
Newark | Zener Diode, 500Mw, 75V, Sod-80, Zener Voltage Nom:75V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay TZM5267B-GS08 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
TZM5267B-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5267B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0213 | Buy Now |
DISTI #
TZM5267B-GS08
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TZM5267B-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZM5267B-GS08
TZM5267B-GS08 CAD Models
TZM5267B-GS08 Part Data Attributes
|
TZM5267B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5267B-GS08
Vishay Intertechnologies
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 270 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |
Alternate Parts for TZM5267B-GS08
This table gives cross-reference parts and alternative options found for TZM5267B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5267B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVMLL5267C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MVMLL5267C-1E3 |
MLL6021CURE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MLL6021CURE3 |
MX1N5267CUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MX1N5267CUR-1E3TR |
SZN6345CSMSS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5267B-GS08 vs SZN6345CSMSS |
MQMLL6021CURTR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MQMLL6021CURTR |
LLZ75 | Taiwan Semiconductor | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | TZM5267B-GS08 vs LLZ75 |
MSPMLL6021CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | TZM5267B-GS08 vs MSPMLL6021CUR-1TR |
MSP1N5267CUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MSP1N5267CUR-1E3TR |
MSPMLL6021CURTR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MSPMLL6021CURTR |
MVMLL5267C-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5267B-GS08 vs MVMLL5267C-1E3TR |