There are no models available for this part yet.
Overview of TZMC3V0GS08 by tfk
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TZMC3V0GS08 by tfk
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA RoHS: Not Compliant |
|
|
RFQ |