Part Details for TZMC3V6-GS08 by Vishay Semiconductors
Overview of TZMC3V6-GS08 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZMC3V6-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZMC3V6-GS08GICT-ND
|
DigiKey | DIODE ZENER 3.6V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7721 In Stock |
|
$0.0210 / $0.2200 | Buy Now |
|
Quest Components | ZENER DIODE, 3.6V V(Z), 5.6%, 0.5W | 7942 |
|
$0.0234 / $0.0720 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 20000 |
|
$0.0156 / $0.0167 | Buy Now |