-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZX5V1B-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H7297
|
Newark | Zener Diode, 500Mw, 5.1V, Do-35, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Tzx Series, Qualification:- Rohs Compliant: Yes |Vishay TZX5V1B-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1666 |
|
$0.0050 | Buy Now |
DISTI #
20H7297
|
Avnet Americas | ZENER DIODE DO35 - Product that comes on tape, but is not reeled (Alt: 20H7297) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 1666 Partner Stock |
|
$0.0630 | Buy Now |
DISTI #
TZX5V1B-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: TZX5V1B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0199 / $0.0215 | Buy Now |
DISTI #
TZX5V1B-TAP
|
EBV Elektronik | ZENER DIODE DO35 (Alt: TZX5V1B-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZX5V1B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZX5V1B-TAP
Vishay Intertechnologies
Zener Diode, 5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
The recommended storage temperature for TZX5V1B-TAP is -40°C to 125°C, as per Vishay's general guidelines for their Zener diodes.
Yes, the TZX5V1B-TAP is suitable for high-reliability applications due to its construction and Vishay's quality control processes. However, it's essential to follow proper design, testing, and qualification procedures to ensure the device meets the specific application requirements.
Follow standard soldering and assembly procedures for Zener diodes. Ensure the device is handled by trained personnel, and use appropriate tools and equipment to prevent damage. Vishay recommends using a soldering iron with a temperature of 260°C (500°F) or less, and a soldering time of 3 seconds or less.
The typical lead time for TZX5V1B-TAP can vary depending on the region, distributor, and availability. However, Vishay typically quotes a lead time of 8-12 weeks for standard products. It's recommended to check with authorized distributors or Vishay's customer service for the most up-to-date lead time information.
Yes, the TZX5V1B-TAP is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as per Vishay's environmental policy and regulatory compliance.