Part Details for U-1PU-113-035B2 by Amphenol RF
Overview of U-1PU-113-035B2 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U-1PU-113-035B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7598
|
Newark | Amc4 Right Angle Plug To Amc4 Right Angle Plug 1.13 Mm 50 Ohm 35 Mm (1.37 Inches) |Amphenol Rf U-1PU-113-035B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.3200 | Buy Now |
DISTI #
U-1PU-113-035B2-ND
|
DigiKey | CBL ASSY AMC4 PLUG-PLUG 1.378" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$3.2197 / $5.9600 | Buy Now |
DISTI #
AMRU-1PU-113-035B2
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO AMC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 105 Factory Stock |
|
$2.5700 / $4.4300 | Buy Now |
DISTI #
U-1PU-113-035B2
|
TME | Cable: coaxial, Cable: 1.13 mm Micro-cable, 0.035m, female, female Min Qty: 1 | 0 |
|
$3.2100 / $4.5900 | RFQ |
DISTI #
AMRU-1PU-113-035B2
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO AMC4 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 105 Factory Stock |
|
$2.5700 / $4.4300 | Buy Now |
DISTI #
58249.1
|
TestEquity LLC | Amphenol RF U-1PU-113-035B2 RF Micro-Cable, AMC4 Rt Angle Plug to AMC4 Rt Angle Plug, 35mm L, 50 Ohm | 0 |
|
$3.2600 | Buy Now |