Part Details for U-1PU-113-250B2 by Amphenol RF
Overview of U-1PU-113-250B2 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U-1PU-113-250B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7603
|
Newark | Amc4 Right Angle Plug To Amc4 Right Angle Plug 1.13 Mm 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf U-1PU-113-250B2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.9200 | Buy Now |
DISTI #
ARF3334-ND
|
DigiKey | CBL ASSY AMC4 PLUG-PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6091 / $6.5100 | Buy Now |
DISTI #
AMRU-1PU-113-250B2
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5313 / $4.1291 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
181 On Order 1 Factory Stock |
|
$2.9300 / $5.0400 | Buy Now |
DISTI #
AMRU-1PU-113-250B2
|
Interstate Connecting Components | 0 |
|
$3.5313 / $4.1291 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
181 On Order 1 Factory Stock |
|
$2.9300 / $5.0400 | Buy Now |
DISTI #
58254.1
|
TestEquity LLC | Amphenol RF U-1PU-113-250B2 RF Micro-Cable, AMC4 Rt Angle Plug to AMC4 Rt Angle Plug, 250mm L, 50 Ohm | 0 |
|
$3.7200 | Buy Now |