Part Details for U-3/8-B (ALTERNATE: 6843) by Festo
Overview of U-3/8-B (ALTERNATE: 6843) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U-3/8-B (ALTERNATE: 6843)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990494
|
RS | Pneumatic Muffler, G 3/8 Thread, 0 to 1 MPa, 80 dBA, Aluminum Body | Festo U-3/8-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 |
|
$19.8800 | Buy Now |