Part Details for U.FL-2LP-04N1-A-(130) by Hirose Electric Co Ltd
Overview of U.FL-2LP-04N1-A-(130) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LP-04N1-A-(130)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003981742
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 130MM .081DIA WHITE | 0 |
|
Buy Now | |
DISTI #
321-3372-7-10
|
Avnet Abacus | Cable Assembly Coaxial 0.13m 36AWG U.FL to U.FL PL-PL (Alt: 321-3372-7-10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |