There are no models available for this part yet.
Overview of U.FL-2LP-066J1-A-(35) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP | |
10106267-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 8S 2LP | |
10106269-0402005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2LP 8S 2LP |
Price & Stock for U.FL-2LP-066J1-A-(35) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003981837
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 35MM 1.32DIA GRAY | 0 |
|
Buy Now | ||
DISTI #
321-3240-6-29
|
Avnet Abacus | Cable Assembly 1.32mm 0.035m U.FL Right Angle to U.FL Right Angle PL-PL (Alt: 321-3240-6-29) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for U.FL-2LP-066J1-A-(35) by Hirose Electric Co Ltd
Part Data Attributes for U.FL-2LP-066J1-A-(35) by Hirose Electric Co Ltd
U.FL-2LP-066J1-A-(35)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
U.FL-2LP-066J1-A-(35)Hirose Electric Co LtdVS
-