Part Details for U.FL-2LP-066J2-A-(100) by Hirose Electric Co Ltd
Overview of U.FL-2LP-066J2-A-(100) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LP-066J2-A-(100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
321-3241-9-10
|
Avnet Abacus | Cable Assembly 1.32mm 0.1m U.FL Right Angle to U.FL Right Angle PL-PL (Alt: 321-3241-9-10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LP-066J2-A-(100)
U.FL-2LP-066J2-A-(100) CAD Models
U.FL-2LP-066J2-A-(100) Part Data Attributes:
|
U.FL-2LP-066J2-A-(100)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
U.FL-2LP-066J2-A-(100)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |