There are no models available for this part yet.
Overview of U.FL-2LP-066N1-A-(200) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP | |
10106267-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 8S 2LP | |
10106269-0402005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2LP 8S 2LP |
Price & Stock for U.FL-2LP-066N1-A-(200) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y9077
|
Newark | Rf/Coaxial Cable Assembly, U.fl Right Angle Plug, U.fl Plug, 90 , 7.87 ", 200 Mm, Grey Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LP-066N1-A-(200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.6900 | Buy Now | |
DISTI #
321-3086-8-07
|
Avnet Abacus | Cable Assembly Coaxial 0.2m 32AWG U.FL to U.FL PL-PL (Alt: 321-3086-8-07) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for U.FL-2LP-066N1-A-(200) by Hirose Electric Co Ltd
Part Data Attributes for U.FL-2LP-066N1-A-(200) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
1.32 mm
|
Insulator Material
|
FEP
|
Jacket Material
|
FEP
|
Length
|
0.2 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
YES
|
Wire Gauge
|
32 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Related Parts for U.FL-2LP-066N1-A-(200)
-
TBJB106M016CBLC0023Fixed Capacitors
-
STM32F303RET7Microcontrollers
-
XAL6060-472MEBFixed Inductors
-
ADP3050ARSwitching Regulator or Controllers
-
APA150-PQG208Field Programmable Gate Arrays
-
NFM18PC225B1A3Data Line Filters
-
BSS214NWH6327Small Signal Field-Effect Transistors
-
TRSF3223EIRGWRLine Driver or Receivers
-
AD7450BRZAnalog to Digital Converters