Part Details for U.FL-2LP-066N1-A-(50) by Hirose Electric Co Ltd
Overview of U.FL-2LP-066N1-A-(50) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP | |
10106267-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 8S 2LP | |
10106269-0402005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2LP 8S 2LP |
Price & Stock for U.FL-2LP-066N1-A-(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9079
|
Newark | Rf/Coaxial Cable Assembly, U.fl Right Angle Plug, U.fl Plug, 90 , 1.97 ", 50 Mm, Grey Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LP-066N1-A-(50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005536850
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
DISTI #
321-3086-8-13
|
Avnet Abacus | Cable Assembly Coaxial 0.5m 32AWG U.FL to U.FL PL-PL (Alt: 321-3086-8-13) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LP-066N1-A-(50)
U.FL-2LP-066N1-A-(50) CAD Models
U.FL-2LP-066N1-A-(50) Part Data Attributes
|
U.FL-2LP-066N1-A-(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LP-066N1-A-(50)
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 32AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.32 mm | |
Insulator Material | FEP | |
Jacket Material | FEP | |
Length | 0.05 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for U.FL-2LP-066N1-A-(50)
This table gives cross-reference parts and alternative options found for U.FL-2LP-066N1-A-(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-2LP-066N1-A-(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U.FL-2LPHF6-066N1-A-50 | Cable Assembly, 1 Conductor(s), 32AWG, | Hirose Electric Co Ltd | U.FL-2LP-066N1-A-(50) vs U.FL-2LPHF6-066N1-A-50 |