Part Details for U.FL-2LP-5016-A-(150) by Hirose Electric Co Ltd
Overview of U.FL-2LP-5016-A-(150) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LP-5016-A-(150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J0279
|
Newark | Coaxial Cable, 150Mm, Connector Type A:U.fl Right Angle Plug, Connector Type B:U.fl Right Angle Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:-, Voltage Ac:60Vrohs Compliant: Yes |Hirose(Hrs) U.FL-2LP-5016-A-(150) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $5.9700 | Buy Now |
Part Details for U.FL-2LP-5016-A-(150)
U.FL-2LP-5016-A-(150) CAD Models
U.FL-2LP-5016-A-(150) Part Data Attributes:
|
U.FL-2LP-5016-A-(150)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LP-5016-A-(150)
Hirose Electric Co Ltd
Cable Assembly, 60V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Application | ELECRONIC, WIRELESS | |
Approvals | UL | |
Connector Side1 | UFL | |
Connector Side2 | UFL | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.13 mm | |
Insulator Material | PBT | |
Length | 0.15 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 60 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |