Part Details for U.FL-2LPHF6-04N1TV-A-100 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-04N1TV-A-100 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-04N1TV-A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-04N1TV-A-100-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 3.937" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | VARIOUS INTERCONNECT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.5000 / $3.8400 | Buy Now |
DISTI #
UFL2LPHF604N1TVA10
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$0.9300 / $1.3300 | RFQ |
Part Details for U.FL-2LPHF6-04N1TV-A-100
U.FL-2LPHF6-04N1TV-A-100 CAD Models
U.FL-2LPHF6-04N1TV-A-100 Part Data Attributes
|
U.FL-2LPHF6-04N1TV-A-100
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LPHF6-04N1TV-A-100
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 36AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose |