Part Details for U.FL-2LPHF6-04N1TV-A-150 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-04N1TV-A-150 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-04N1TV-A-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-04N1TV-A-150-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 5.906" Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
798-UFL2LF4N1TVA150
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 303 |
|
$3.9300 / $5.6300 | Buy Now |
|
Future Electronics | U.FL-2LPHF6 Series 150 mm Length White Coaxial RF Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.3800 / $3.7000 | Buy Now |
DISTI #
UFL2LPHF604N1TVA15
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$0.9200 / $1.3100 | RFQ |
DISTI #
321-0030-0-13
|
Avnet Abacus | Cable Assembly 1.32mm 1.5m U.FL Right Angle to U.FL Right Angle PL-PL Bag (Alt: 321-0030-0-13) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LPHF6-04N1TV-A-150
U.FL-2LPHF6-04N1TV-A-150 CAD Models
U.FL-2LPHF6-04N1TV-A-150 Part Data Attributes
|
U.FL-2LPHF6-04N1TV-A-150
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LPHF6-04N1TV-A-150
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 36AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose |