Part Details for U.FL-2LPHF6-04N1TV-A-200 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-04N1TV-A-200 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-04N1TV-A-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2234
|
Newark | Rf Cord, U.fl Plug-U.fl Plug, Wht, 200Mm Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LPHF6-04N1TV-A-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 831 |
|
$2.2200 / $4.2500 | Buy Now |
DISTI #
26-U.FL-2LPHF6-04N1TV-A-200-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 7.874" Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
|
Future Electronics | Cable Assembly Coaxial U.FL (UMCC) to U.FL, Female to Female 0.81mm OD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.9700 / $4.3300 | Buy Now |
DISTI #
UFL2LPHF604N1TVA20
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$0.9100 / $1.2600 | RFQ |
DISTI #
000000000006422221
|
Sager | RF Cable Assemblies Min Qty: 100 | 75 |
|
$3.6300 / $3.9900 | Buy Now |
DISTI #
321-0030-0-18
|
Avnet Abacus | Cable Assembly 1.32mm 0.2m U.FL Right Angle to U.FL Right Angle PL-PL Bag (Alt: 321-0030-0-18) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |