Part Details for U.FL-2LPHF6-04N1TV-A-70 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-04N1TV-A-70 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-04N1TV-A-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8332
|
Newark | Cbl Assy, U.fl R/A Plug-R/A Plug, 70Mm Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LPHF6-04N1TV-A-70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
798-UFL2LF4N1TVA70
|
Mouser Electronics | RF Cable Assemblies | 0 |
|
$3.6900 / $5.4500 | Order Now |
DISTI #
UFL2LPHF604N1TVA70
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$0.9100 / $1.2900 | RFQ |
DISTI #
321-0030-0-05
|
Avnet Abacus | Cable Assembly 0.81mm 0.07m U.FL to U.FL Plug-Plug Bag (Alt: 321-0030-0-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4294247
|
element14 Asia-Pacific | CBL ASSY, U.FL R/A PLUG-R/A PLUG, 70MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6726 | Buy Now |
DISTI #
4294247
|
Farnell | CBL ASSY, U.FL R/A PLUG-R/A PLUG, 70MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$4.1239 / $6.0601 | Buy Now |