Part Details for U.FL-2LPHF6-066N1-A-100 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-066N1-A-100 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for U.FL-2LPHF6-066N1-A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2237
|
Newark | Rf Cord, U.fl Plug-U.fl Plug, Gry, 100Mm Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LPHF6-066N1-A-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1582 |
|
$4.4900 / $5.0800 | Buy Now |
DISTI #
26-U.FL-2LPHF6-066N1-A-100-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 3.937" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-UFL2LF66N1A100
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 7798 |
|
$4.5800 / $5.3900 | Buy Now |
|
Future Electronics | U.FL Plug male, 50 ohms, 6ghz, crimp, RA, cable , gold RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.4600 / $4.8700 | Buy Now |
DISTI #
UFL2LPHF6066N1A100
|
TME | Cable, U.FL,both sides, female, angled 90°, female, angled 90° Min Qty: 100 | 0 |
|
$0.9800 | RFQ |
DISTI #
321-5193-9-08
|
Avnet Abacus | Cable Assembly 1.32mm 0.1m U.FL Right Angle to U.FL Right Angle PL-PL Bag (Alt: 321-5193-9-08) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300840085
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant Container: Bulk | 100 |
|
$1.8100 / $3.2200 | Buy Now |
Part Details for U.FL-2LPHF6-066N1-A-100
U.FL-2LPHF6-066N1-A-100 CAD Models
U.FL-2LPHF6-066N1-A-100 Part Data Attributes
|
U.FL-2LPHF6-066N1-A-100
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LPHF6-066N1-A-100
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 32AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose |