Part Details for U.FL-2LPHF6-066N1-A-250 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-066N1-A-250 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for U.FL-2LPHF6-066N1-A-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-066N1-A-250-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 9.843" Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
798-UFL2LF66N1A250
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 0 |
|
$3.4500 / $5.9400 | Order Now |
|
Future Electronics | U.FL Series Diameter 1.32 mm Single Ended Halogen Free Coaxial Cable Color: Gray RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$4.6300 / $5.0400 | Buy Now |
DISTI #
UFL2LPHF6066N1A250
|
TME | Cable, U.FL,both sides, female, angled 90°, female, angled 90° Min Qty: 100 | 0 |
|
$1.2500 | RFQ |
DISTI #
000000000006238354
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
DISTI #
321-5193-9-19
|
Avnet Abacus | Cable Assembly 1.32mm 0.25m U.FL to U.FL Plug-Plug Bag (Alt: 321-5193-9-19) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LPHF6-066N1-A-250
U.FL-2LPHF6-066N1-A-250 CAD Models
U.FL-2LPHF6-066N1-A-250 Part Data Attributes
|
U.FL-2LPHF6-066N1-A-250
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LPHF6-066N1-A-250
Hirose Electric Co Ltd
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.32 mm | |
Shielding | YES |