Part Details for U.FL-2LPHF6-066N1-A-400 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-066N1-A-400 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-066N1-A-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-066N1-A-400-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 15.75" Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8167 | Buy Now |
|
Future Electronics | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 15.75 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.3800 / $4.7700 | Buy Now |
DISTI #
UFL2LPHF6066N1A400
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$1.3500 / $1.9400 | RFQ |
DISTI #
321-5193-9-21
|
Avnet Abacus | Cable Assembly 1.32mm 0.4m U.FL to U.FL Plug-Plug Bag (Alt: 321-5193-9-21) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |