Part Details for U.FL-2LPHF6-066N1-A-60 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-066N1-A-60 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for U.FL-2LPHF6-066N1-A-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-066N1-A-60-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 2.362" Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3632 | Buy Now |
DISTI #
798-UFL2LF66N1A
|
Mouser Electronics | RF Cable Assemblies | 1229 |
|
$2.9400 / $5.4500 | Buy Now |
|
Future Electronics | RF CABLE ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.2800 / $4.6800 | Buy Now |
DISTI #
UFL2LPHF6066N1A60
|
TME | Cable, U.FL,both sides, female, angled 90°, female, angled 90° Min Qty: 100 | 0 |
|
$0.9800 | RFQ |
Part Details for U.FL-2LPHF6-066N1-A-60
U.FL-2LPHF6-066N1-A-60 CAD Models
U.FL-2LPHF6-066N1-A-60 Part Data Attributes
|
U.FL-2LPHF6-066N1-A-60
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
U.FL-2LPHF6-066N1-A-60
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |