Part Details for U.FL-2LPHF6-068N1T-A-300 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-068N1T-A-300 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for U.FL-2LPHF6-068N1T-A-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2246
|
Newark | Rf Cord, U.fl Plug-U.fl Plug, Gry, 300Mm Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LPHF6-068N1T-A-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.4000 / $6.1300 | Buy Now |
DISTI #
26-U.FL-2LPHF6-068N1T-A-300-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 11.811" Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3400 | Buy Now |
|
Future Electronics | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 11.811 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.2600 / $4.6300 | Buy Now |
DISTI #
UFL2LPHF6068N1TA30
|
TME | Cable, U.FL,both sides, female, angled 90°, female, angled 90° Min Qty: 100 | 0 |
|
$1.2800 | RFQ |
DISTI #
321-5043-6-20
|
Avnet Abacus | Cable Assembly 1.13mm Type 0.3m U.FL to U.FL PL-PL Bag (Alt: 321-5043-6-20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |