Part Details for U.FL-2LPHF6-068N1T-A-50 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-068N1T-A-50 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-068N1T-A-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2247
|
Newark | Rf Cord, U.fl Plug-U.fl Plug, Gry, 50Mm Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LPHF6-068N1T-A-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$2.0300 / $5.5300 | Buy Now |
DISTI #
26-U.FL-2LPHF6-068N1T-A-50-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.969" Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1208 | Buy Now |
DISTI #
798-UFL2LF68N1TA50
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 453 |
|
$2.7000 / $5.6900 | Buy Now |
DISTI #
UFL2LPHF6068N1TA50
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$0.8300 / $1.1800 | RFQ |
DISTI #
321-5043-6-03
|
Avnet Abacus | Cable Assembly 1.13mm 0.05m U.FL Right Angle to U.FL Right Angle PL-PL Bag (Alt: 321-5043-6-03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3517359
|
element14 Asia-Pacific | RF CORD, U.FL PLUG-U.FL PLUG, GRY, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 236 |
|
$2.4843 / $3.7191 | Buy Now |
DISTI #
3517359
|
Farnell | RF CORD, U.FL PLUG-U.FL PLUG, GRY, 50MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 231 |
|
$2.3155 / $3.9641 | Buy Now |
Part Details for U.FL-2LPHF6-068N1T-A-50
U.FL-2LPHF6-068N1T-A-50 CAD Models
U.FL-2LPHF6-068N1T-A-50 Part Data Attributes:
|
U.FL-2LPHF6-068N1T-A-50
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LPHF6-068N1T-A-50
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 32AWG, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Conductor Finish | SILVER | |
Conductor Material | ANNEALED COPPER | |
Connector Side1 | UFL | |
Connector Side2 | UFL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 1.13 mm | |
Insulator Material | FEP | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Shielding | YES | |
Stranding | 7X0.08 | |
Wire Gauge | 32 AWG |