Part Details for U.FL-2LPHF6-068N2T-A-500 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-068N2T-A-500 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-068N2T-A-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8334
|
Newark | Cbl Assy, U.fl R/A Plug-R/A Plug, 500Mm Rohs Compliant: Yes |Hirose(Hrs) U.FL-2LPHF6-068N2T-A-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
26-U.FL-2LPHF6-068N2T-A-500-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 19.69" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-UFL2LF68N2TA500
|
Mouser Electronics | RF Cable Assemblies | 1176 |
|
$3.6700 / $6.3900 | Buy Now |
|
Future Electronics | Cable Assembly Coaxial U.FL to U.FL 1.13mm OD Coaxial Cable 19.69 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.3200 / $3.6100 | Buy Now |
DISTI #
UFL2LPHF6068N2TA50
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$1.4500 / $2.0700 | RFQ |
DISTI #
321-5367-8-22
|
Avnet Abacus | Cable Assembly 0.81mm 0.07m U.FL to U.FL Plug-Plug Bag (Alt: 321-5367-8-22) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4294250
|
element14 Asia-Pacific | CBL ASSY, U.FL R/A PLUG-R/A PLUG, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6841 / $6.9426 | Buy Now |
DISTI #
4294250
|
Farnell | CBL ASSY, U.FL R/A PLUG-R/A PLUG, 500MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$3.6840 / $6.9433 | Buy Now |
Part Details for U.FL-2LPHF6-068N2T-A-500
U.FL-2LPHF6-068N2T-A-500 CAD Models
U.FL-2LPHF6-068N2T-A-500 Part Data Attributes
|
U.FL-2LPHF6-068N2T-A-500
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LPHF6-068N2T-A-500
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), 32AWG, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Conductor Finish | SILVER | |
Conductor Material | ANNEALED COPPER | |
Connector Side1 | UFL | |
Connector Side2 | UFL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 1.13 mm | |
Insulator Material | FEP | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Shielding | YES | |
Stranding | 7X0.08 | |
Wire Gauge | 32 AWG |