Part Details for U.FL-2LPHF6-088N2T-A-500 by Hirose Electric Co Ltd
Overview of U.FL-2LPHF6-088N2T-A-500 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LPHF6-088N2T-A-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-U.FL-2LPHF6-088N2T-A-500-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 19.69" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-UFL2LF88N2TA500
|
Mouser Electronics | RF Cable Assemblies | 289 |
|
$3.9000 / $6.6900 | Buy Now |
DISTI #
UFL2LPHF6088N2TA50
|
TME | Cable: coaxial, U.FL,both sides, female, angled 90°, female Min Qty: 1 | 0 |
|
$1.8400 / $2.6500 | RFQ |
DISTI #
000000000006266416
|
Sager | RF Cable Assemblies Min Qty: 1 | 0 |
|
$4.4500 / $6.9800 | Buy Now |
DISTI #
321-0624-0-22
|
Avnet Abacus | Cable Assembly 1.37mm 0.5m U.FL to U.FL Plug-Plug Bag (Alt: 321-0624-0-22) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LPHF6-088N2T-A-500
U.FL-2LPHF6-088N2T-A-500 CAD Models
U.FL-2LPHF6-088N2T-A-500 Part Data Attributes
|
U.FL-2LPHF6-088N2T-A-500
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
U.FL-2LPHF6-088N2T-A-500
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |