Part Details for U022-015 by Tripp Lite
Overview of U022-015 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for U022-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M6060
|
Newark | Computer Cable, Usb, 15Ft, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:4.6M, Cable Length - Imperial:15Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U022-015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$5.7600 / $6.2400 | Buy Now |
DISTI #
TL428-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
853 In Stock |
|
$4.9188 / $8.2600 | Buy Now |
DISTI #
U022-015
|
Avnet Americas | Cable Assembly 4.6m USB Type A to USB Type B PL-PL - Bulk (Alt: U022-015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-U022-015
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 15' USB 2.0 CERT. GOLD A/B DEVICE CBL RoHS: Compliant | 122 |
|
$4.9100 / $8.0200 | Buy Now |
DISTI #
70589892
|
RS | Tripp Lite 15ft USB 2.0 A/B Gold DeviceCable Shielded A Male to B Male 15 | Tripp Lite U022-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 204 |
|
$7.4300 / $8.5900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 4.57m USB Type A to USB Type B M-M Carton RoHS: Compliant |
334 In Stock 4927 Factory Stock |
|
$4.8500 / $7.3600 | Buy Now |
DISTI #
U022-015
|
Avnet Americas | Cable Assembly 4.6m USB Type A to USB Type B PL-PL - Bulk (Alt: U022-015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
U022-015
|
Avnet Americas | Cable Assembly 4.6m USB Type A to USB Type B PL-PL - Bulk (Alt: U022-015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2367767
|
element14 Asia-Pacific | COMPUTER CABLE, USB, 15FT, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 144 |
|
$5.1519 / $8.3223 | Buy Now |
DISTI #
2367767
|
Farnell | COMPUTER CABLE, USB, 15FT, BLACK RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 2 Days Container: Each | 137 |
|
$7.3055 / $9.0913 | Buy Now |