Part Details for U022AB-010-WH by Tripp Lite
Overview of U022AB-010-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for U022AB-010-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3476
|
Newark | Usb Cable, 2.0 Type A-B Plug, 10Ft, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:White, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U022AB-010-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$5.5000 | Buy Now |
DISTI #
95-U022AB-010-WH-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$5.1424 / $8.6300 | Buy Now |
DISTI #
545-U022AB-010-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10FT ANTIBCT USB2 AB CBL | 0 |
|
$5.1400 / $8.6300 | Order Now |
DISTI #
72250048
|
RS | Safe-IT, USB-A, to, USB-B, Antibacterial, Cable, M/M, 2.0, White, 10ft | Tripp Lite U022AB-010-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 21 |
|
$7.4600 / $8.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0700 / $7.7000 | Buy Now |
|
Neutron USA | USB-A TO USB-B ANTIBACTERIAL CABLE 10FT | 50 |
|
$34.9900 | Buy Now |