Part Details for U030-006 by Tripp Lite
Overview of U030-006 by Tripp Lite
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for U030-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2279
|
Newark | Computer Cable, Usb, 6Ft, Black, Connector A:Usb Type A Plug, Connector B:Mini Usb Type B Plug, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U030-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$3.7800 / $5.3900 | Buy Now |
DISTI #
TL783-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3949 In Stock |
|
$2.7994 / $5.1800 | Buy Now |
DISTI #
U030-006
|
Avnet Americas | Cable Assembly USB2.0 1.83m USB Type A to Mini USB Type B M-M - Bulk (Alt: U030-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2389 |
|
RFQ | |
DISTI #
545-U030-006
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB2 A - 5PIN,MINI B,CBL RoHS: Compliant | 9 |
|
$2.7900 / $4.9900 | Buy Now |
DISTI #
70226972
|
RS | Double Ended Between-Series Cable, USB Type A Plug to USB Mini B Plug, 1.83 m | Tripp Lite U030-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 |
|
$4.6600 / $5.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 1.8m USB Type A to Mini USB Type B 4 to 5 POS M-M RoHS: Compliant |
143 In Stock |
|
$2.8000 / $4.2500 | Buy Now |
DISTI #
79000856
|
Verical | Cable Assembly 1.8m USB Type A to Mini USB Type B 4 to 5 POS M-M Min Qty: 15 Package Multiple: 5 Date Code: 2404 | Americas - 140 |
|
$4.3167 / $5.6291 | Buy Now |
DISTI #
U030-006
|
Avnet Americas | Cable Assembly USB2.0 1.83m USB Type A to Mini USB Type B M-M - Bulk (Alt: U030-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2389 |
|
RFQ | |
DISTI #
2367886
|
element14 Asia-Pacific | COMPUTER CABLE, USB, 6FT, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 129 |
|
$3.1665 / $5.1816 | Buy Now |
DISTI #
2367886
|
Farnell | COMPUTER CABLE, USB, 6FT, BLACK RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 104 |
|
$4.0077 / $5.7109 | Buy Now |