Part Details for U038-003-FL by Tripp Lite
Overview of U038-003-FL by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U038-003-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8989
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U038-003-FL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.8900 | Buy Now |
DISTI #
95-U038-003-FL-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$5.9447 / $9.9800 | Buy Now |
DISTI #
545-U038-003-FL
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Tripp Lite USB-A to USB C Cable Flat USB 2.0 M/M Thunderbolt 3 Black 3ft | 0 |
|
$5.9400 / $9.7800 | Order Now |
DISTI #
72019526
|
RS | USB-A to USB-C Flat Cable, USB 2.0, Thunderbolt 3 Compatible, Black, 3 ft | Tripp Lite U038-003-FL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$9.9900 / $11.8900 | Buy Now |
|
Onlinecomponents.com | USB-A to USB C Cable Flat M/M Black 3ft |
16 In Stock 134 Factory Stock |
|
$5.7300 / $8.4800 | Buy Now |
|
Master Electronics | USB-A to USB C Cable Flat M/M Black 3ft |
16 In Stock 134 Factory Stock |
|
$5.7300 / $8.4800 | Buy Now |
|
Neutron USA | 3FT USBA USBC FLAT CBL M/M USB2 TBOLT3 | 50 |
|
$29.9900 | Buy Now |