Part Details for U040-006-MINI by Tripp Lite
Overview of U040-006-MINI by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Mini-Power-Monitor | Renesas Electronics Corporation | Mini Power Monitor Reference Design | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for U040-006-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8614
|
Newark | 6Ft Usb 2.0 5-Pin Mini B/C Cbl |Eaton Tripp Lite U040-006-MINI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $13.4900 | Buy Now |
DISTI #
TL788-ND
|
DigiKey | CBL USB2.0 MIN B PLUG-C PLUG 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3163 In Stock |
|
$7.2650 / $12.0200 | Buy Now |
DISTI #
545-U040-006-MINI
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB 2.0 5-PIN MINI B/C CBL RoHS: Compliant | 6 |
|
$7.2600 / $11.9500 | Buy Now |
DISTI #
71309219
|
RS | USB 2.0, Cable, 5-Pin Mini-B-USB Type-C USB-C M/M 6ft, Hi-Speed Series | Tripp Lite U040-006-MINI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1100 / $12.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1786 Factory Stock |
|
$7.5700 / $10.0200 | Buy Now |
|
NAC | 6FT HIGH SPEED MINI USB CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1786 Factory Stock |
|
$7.5700 / $10.0200 | Buy Now |
|
Neutron USA | Tripp Lite USB 2.0 Hi-Speed Cable (5-Pin Mini-B Male to USB Type-C USB-C Male), 6-ft | 50 |
|
$34.9900 | Buy Now |