Part Details for U050-010-GY-MAX by Tripp Lite
Overview of U050-010-GY-MAX by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for U050-010-GY-MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2157
|
Newark | 10Ft Strong Mcrousb-B/Usba Cbl |Eaton Tripp Lite U050-010-GY-MAX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $22.8300 | Buy Now |
DISTI #
95-U050-010-GY-MAX-ND
|
DigiKey | CBL USB2.0 A PLUG-MCR B PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
96 In Stock |
|
$12.2984 / $23.2800 | Buy Now |
DISTI #
545-U050-010-GY-MAX
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 10FT STRONG MCROUSB-B/USBA CBL RoHS: Compliant | 0 |
|
$12.2000 / $20.9700 | Order Now |
DISTI #
71888544
|
RS | Heavy Duty USB-A - USB Micro-B Cable - M/M, USB 2.0,UHMWPE, Gray, 10 ft. | Tripp Lite U050-010-GY-MAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9600 / $15.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 488 Factory Stock |
|
$12.8100 / $16.9500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 488 Factory Stock |
|
$12.8100 / $16.9500 | Buy Now |
|
Neutron USA | Tripp Lite Heavy-Duty USB-A to USB Micro-B Cable - M/M, USB 2.0, UHMWPE and Aramid Fibers, Gray, 10 ft. (3 m) - USB cable - Micro-USB Type B (M) to USB (M) - USB 2.0 - 10 ft - stranded - gray | 128 |
|
$27.9900 | Buy Now |