Part Details for U05S11V by Panduit Corp
Overview of U05S11V by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U05S11V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-U05S11V-ND
|
DigiKey | SMARTZONE UPS, 5KVA, 6U (3U UPS Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,687.7100 | Buy Now |
DISTI #
U05S11V
|
Avnet Americas | Power Inverter SmartZone UPS 110VAC to 285VAC 5000W Rack Mount - Bulk (Alt: U05S11V) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,900.5300 | Buy Now |
DISTI #
644-U05S11V
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 5kVA, 6U (3U UPS + 3U EBP RoHS: Compliant | 0 |
|
$5,687.3300 | Order Now |
DISTI #
PANU05S11V
|
Heilind Electronics | SMARTZONE UPS, 5KVA, 6U 3U UPS 3U EBP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$4,550.6300 | Buy Now |
DISTI #
000000000006337005
|
Sager | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 5kVA, 6U (3U UPS + 3U EBP Min Qty: 1 | 0 |
|
$4,162.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$4,550.6300 | Buy Now |