There are no models available for this part yet.
Overview of U10-820072-34P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for U10-820072-34P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMMU10-820072-34P
|
Heilind Electronics | STRAIGHT PLUG ASSEMBLY WITH IN CADMIUM OLIVE DRAB PLATED WITH | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMU10-820072-34P
|
Interstate Connecting Components | STRAIGHT PLUG ASSEMBLY WITH IN CADMIUM OLIVE DRAB PLATED WITH | 0 |
|
Buy Now |