Part Details for U10E038240T by Amphenol Corporation
Overview of U10E038240T by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10E038240T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10E038240T
|
Avnet Americas | Connector SlimSAS Straight 38 Position RCP Surface Mount Solder T/R - Tape and Reel (Alt: U10E038240T) Min Qty: 640 Package Multiple: 640 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7165 / $2.1212 | Buy Now |
DISTI #
523-U10E038240T
|
Mouser Electronics | I/O Connectors SlimSAS X4 Vertical Low profile, 30U" Gold plating, Latch pin length=2.2mm, 24G, T&R packing | 0 |
|
$2.0000 / $2.3700 | Order Now |
DISTI #
U10E038240T
|
Avnet Asia | Connector SlimSAS Straight 38 Position RCP Surface Mount Solder T/R (Alt: U10E038240T) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
U10-E038-240T
|
Avnet Asia | Connector SlimSAS Straight 38 Position RCP Surface Mount Solder T/R (Alt: U10-E038-240T) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |