Part Details for U10E038320T by Amphenol Commercial
Overview of U10E038320T by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10E038320T | Amphenol Communications Solutions | SlimSAS X4 Vertical Low profile, 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for U10E038320T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423408
|
RS | SlimSAS X4 Vertical Low profile, 15uin Gold plat | Amphenol Commercial (Amphenol CS) U10E038320T RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
DISTI #
AMLU10E038320T
|
Heilind Electronics | SLIMSAS X4 VERTICAL LOW PROFIL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLU10E038320T
|
Interstate Connecting Components | SLIMSAS X4 VERTICAL LOW PROFIL | 0 |
|
Buy Now |