Part Details for U10S11V by Panduit Corp
Overview of U10S11V by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10S11V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-U10S11V-ND
|
DigiKey | SMARTZONE UPS, 10KVA, 6U (3U UPS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,368.9500 | Buy Now |
DISTI #
U10S11V
|
Avnet Americas | Power Inverter SmartZone UPS 110VAC to 285VAC 10kW Rack Mount - Bulk (Alt: U10S11V) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,367.7100 | Buy Now |
DISTI #
644-U10S11V
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 10kVA, 6U (3U UPS + 3U EB RoHS: Compliant | 0 |
|
$6,368.5200 | Order Now |
DISTI #
PANU10S11V
|
Heilind Electronics | SMARTZONE UPS, 10KVA, 6U 3U UPS 3U EB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,095.6700 | Buy Now |
DISTI #
000000000006337009
|
Sager | UPS - Uninterruptible Power Supplies SMARTZONE UPS, 10kVA, 6U (3U UPS + 3U EB Min Qty: 1 | 0 |
|
$4,660.6700 | Buy Now |