Part Details for U1162A by Keysight Technologies
Overview of U1162A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U1162A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-U1162A
|
Mouser Electronics | Test Clips Alligator Clip RoHS: Compliant | 5 |
|
$66.6800 | Buy Now |
DISTI #
16559.1
|
TestEquity LLC | Keysight U1162A Alligator Clips, Insulated, CAT III 1000 V, CAT IV 600 V, 15 A, Red/Black | 2 |
|
$66.6800 | Buy Now |
Part Details for U1162A
U1162A CAD Models
U1162A Part Data Attributes:
|
U1162A
Keysight Technologies
Buy Now
|
Compare Parts:
U1162A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |