Part Details for U118E by Gossen Metrawatt
Overview of U118E by Gossen Metrawatt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U118E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC30-150/1
|
TME | Current transformer, Iin: 150A, Iout: 1A, on cable, Øint: 18mm, SC30 Min Qty: 1 | 0 |
|
$74.7100 | RFQ |