Part Details for U11J62ZGE22 by C&K
Overview of U11J62ZGE22 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U11J62ZGE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002642817
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for U11J62ZGE22
U11J62ZGE22 CAD Models
U11J62ZGE22 Part Data Attributes
|
U11J62ZGE22
C&K
Buy Now
Datasheet
|
Compare Parts:
U11J62ZGE22
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.824 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for U11J62ZGE22
This table gives cross-reference parts and alternative options found for U11J62ZGE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11J62ZGE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11J11ZQE31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs U11J11ZQE31 |
U11J51ZGE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs U11J51ZGE11 |
7101J3ZQE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs 7101J3ZQE11 |
U11J16ZGI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs U11J16ZGI22 |
7101J51ZGE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs 7101J51ZGE2 |
U11J26ZGE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs U11J26ZGE2 |
U11J3ZGI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs U11J3ZGI3 |
7101J2ZGE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs 7101J2ZGE12 |
7101J2ZGE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs 7101J2ZGE21 |
U11J16ZGI3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | U11J62ZGE22 vs U11J16ZGI3 |