Part Details for U11SPH3AQE by C&K
Overview of U11SPH3AQE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U11SPH3AQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8737
|
Newark | Toggle |C&k Components U11SPH3AQE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $12.8800 | Buy Now |
DISTI #
611-U11SPH3AQE
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 0 |
|
$9.7800 / $11.6500 | Order Now |
DISTI #
000000000002423193
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for U11SPH3AQE
U11SPH3AQE CAD Models
U11SPH3AQE Part Data Attributes
|
U11SPH3AQE
C&K
Buy Now
Datasheet
|
Compare Parts:
U11SPH3AQE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for U11SPH3AQE
This table gives cross-reference parts and alternative options found for U11SPH3AQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U11SPH3AQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U11P3Y1CQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U11SPH3AQE vs U11P3Y1CQE |
U11SDV3QE | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | U11SPH3AQE vs U11SDV3QE |
U11P4D9AV2SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U11SPH3AQE vs U11P4D9AV2SE22 |
U11SDAV2QE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U11SPH3AQE vs U11SDAV2QE |
U11MDAQE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U11SPH3AQE vs U11MDAQE |
U11MD9V3GE | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | U11SPH3AQE vs U11MD9V3GE |
U11SD8CGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U11SPH3AQE vs U11SD8CGE |
U11P3YCGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U11SPH3AQE vs U11P3YCGE |
U11MD9CGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U11SPH3AQE vs U11MD9CGE |
U11P4YAGE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U11SPH3AQE vs U11P4YAGE |