There are no models available for this part yet.
Overview of U130 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDU130N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 21 Signal Pins and RoHS compatable | |
HM2P09PDU130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for U130 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J2993
|
Newark | Switch Hardware Rohs Compliant: Yes |Apem U130 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.8000 | Buy Now | |
DISTI #
U130-ND
|
DigiKey | SWITCH HARDWARE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7648 | Buy Now | |
DISTI #
642-U130
|
Mouser Electronics | Switch Hardware Knurled Cap Nut RoHS: Compliant | 40 |
|
$2.3300 / $4.9000 | Buy Now | |
DISTI #
75003332
|
RS | SWITCH HARDWARE | APEM Components U130 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ | |
Onlinecomponents.com | Switch Hardware Rohs Compliant: Yes |Apem U130 RoHS: Compliant |
250 In Stock |
|
$1.1400 / $2.8200 | Buy Now | ||
Master Electronics | Switch Hardware Rohs Compliant: Yes |Apem U130 RoHS: Compliant |
250 In Stock |
|
$1.1400 / $2.8200 | Buy Now |