Part Details for U13MHZQE by C&K
Overview of U13MHZQE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U13MHZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002423262
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for U13MHZQE
U13MHZQE CAD Models
U13MHZQE Part Data Attributes
|
U13MHZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
U13MHZQE
C&K
TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for U13MHZQE
This table gives cross-reference parts and alternative options found for U13MHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U13MHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U13SD9W4RE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,WRAP POST TERMINAL,TOGGLE,3 | C&K | U13MHZQE vs U13SD9W4RE |
U13MYZQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | U13MHZQE vs U13MYZQE |
U13P3YZGE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,SOLDER TERMINAL,TOGGLE | C&K | U13MHZQE vs U13P3YZGE |
U13MYV3QE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | U13MHZQE vs U13MYV3QE |
U13MDAGE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U13MHZQE vs U13MDAGE |
U13SYCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13MHZQE vs U13SYCQE |
U13SD9V3GE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | U13MHZQE vs U13SD9V3GE |
U13P3YCQE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,12 | C&K | U13MHZQE vs U13P3YCQE |
U13P4D9AGE | TOGGLE SWITCH,RIGHT ANGLE,SPST,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | U13MHZQE vs U13P4D9AGE |
U13MD9V31QE | TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | U13MHZQE vs U13MD9V31QE |